LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSMSEMI SN74HC4060DR-JSM

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC4060DR-JSM
LCSC Part #
C53114321
Packaging
SOP-16
Customer #
Key Attributes
Falling Edge 7MHz SOP-16 Counters, Dividers RoHS
DatasheetJSMSEMI SN74HC4060DR-JSM
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerJSMSEMI
PackagingSOP-16
Logic Family74HC
Voltage - Supply3V~15V
Direction-
Trigger TypeFalling Edge
TimingAsynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements-
Propagation Delay100ns@15V,50pF
Count Rate7MHz
Features-

Introduction

AI Translation

The 74HC4060 is a 14-stage ripple-carry binary counter/divider with an integrated oscillator, featuring three oscillator terminals (RS, REXT, and CEXT), ten buffered outputs (Q3 through Q9 and Q11 through Q13), and an asynchronous master reset input (MR). The oscillator configuration allows RC or crystal oscillator circuits to be designed. The oscillator can be replaced by an external clock signal at the RS input. The counter advances on the falling edge of RS. A HIGH on MR resets the counter (Q3 through Q9 and Q11 through Q13 outputs LOW), independent of all other input conditions. The recommended operating supply voltage range is 3V to 15V (with respect to Vss, typically ground). Unused inputs must be connected to VDD, Vss, or another input.

Features

AI Translation
  • Wide supply voltage range: 3V to 15V
  • Tolerates slow clock rise and fall times
  • Fully static operation
  • 5V, 10V, and 15V parametric specifications available
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40℃ to +125℃
  • Package options: DIP16, SOP16, TSSOP16