JSMSEMI 74LVC1G07GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G07GW,125-JSM |
| LCSC Part # | C53114307 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 4uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | JSMSEMI 74LVC1G07GW,125-JSM |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
74LVC1G07GW,125-JSM provides a non-inverting buffer function. The device features an open-drain output that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The input can be driven by 3.3V or 5V devices, allowing this device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for 5V logic interfacing
- Output drive capability: -24mA (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
- Package options: SOT23-5/SOT353/DFN4/SOT553
In-Stock: 2,930
2,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0407 | $ 0.41 |
| 100+ | $ 0.0324 | $ 3.24 |
| 300+ | $ 0.0283 | $ 8.49 |
| 3,000+ | $ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0215 | $ 193.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
74LVC1G07GW,125-JSM provides a non-inverting buffer function. The device features an open-drain output that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The input can be driven by 3.3V or 5V devices, allowing this device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for 5V logic interfacing
- Output drive capability: -24mA (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
- Package options: SOT23-5/SOT353/DFN4/SOT553
C53114307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74LVC1G07GW-Q100H-JSM | JSMSEMI | SOT-353 | 2,810 | $ 0.0554 | ||
| 74LVC1G34GW,125-JSM | JSMSEMI | SOT-353 | 8,945 | $ 0.081 | ||
| 74LVC1G17GW-JSM | JSMSEMI | SOT-353 | 2,990 | $ 0.0554 | ||
| 74LVC1G126GW,125-JSM | JSMSEMI | SOT-353 | 2,870 | $ 0.0776 | ||
| 74LVC1G125GW-JSM | JSMSEMI | SOT-353 | 2,820 | $0.0378 $0.0484 | ||
| 74LVC1G126GW-JSM | JSMSEMI | SOT-353 | 2,990 | $ 0.0744 |



