JSMSEMI TL431AQDBZR,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TL431AQDBZR,215-JSM |
| LCSC Part # | C53114030 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~36V ±0.5% 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet | JSMSEMI TL431AQDBZR,215-JSM |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Introduction
TL431 is a three-terminal adjustable voltage reference circuit that meets specified thermal stability requirements across both commercial and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. The device features a typical output impedance of 0.2Ω. It serves as an excellent replacement for Zener diodes in many applications — such as op-amp circuits, adjustable power supplies, and switching power supplies — offering identical functionality and electrical characteristics, but with a different package pinout.
Features
- Reference voltage accuracy at room temperature:
- TL431A: 0.5%
- TL431: 1%
- TL431B: 2%
- Adjustable output voltage: Vref ~ 36V
- Wide operating temperature range: -40°C ~ 85°C
- Low temperature drift: 16mV max
- Low output noise
- 0.2Ω output impedance
- Sink current capability: 1mA ~ 100mA
- Package: SOT23
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Introduction
TL431 is a three-terminal adjustable voltage reference circuit that meets specified thermal stability requirements across both commercial and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. The device features a typical output impedance of 0.2Ω. It serves as an excellent replacement for Zener diodes in many applications — such as op-amp circuits, adjustable power supplies, and switching power supplies — offering identical functionality and electrical characteristics, but with a different package pinout.
Features
- Reference voltage accuracy at room temperature:
- TL431A: 0.5%
- TL431: 1%
- TL431B: 2%
- Adjustable output voltage: Vref ~ 36V
- Wide operating temperature range: -40°C ~ 85°C
- Low temperature drift: 16mV max
- Low output noise
- 0.2Ω output impedance
- Sink current capability: 1mA ~ 100mA
- Package: SOT23
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



