LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW HCPL-3140-560E(UMW)

Manufacturer
UMWAsian Brands
MPN
HCPL-3140-560E(UMW)
LCSC Part #
C53109731
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Isolators - Gate Drivers
DatasheetUMW HCPL-3140-560E(UMW)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerUMW
PackagingSOP-8

Introduction

AI Translation

HCPL-3140 is a gate drive optocoupler with 0.4A output current, featuring an AlGaAs LED optically coupled to a photo-sensitive IC. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is ideally suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power system applications.

Features

AI Translation
  • Minimum common-mode rejection: 35kV/μs
  • Maximum peak output current: 1A
  • Minimum peak output current: 0.4A
  • Wide VCC operating range: 10V~30V
  • Maximum propagation delay: 400ns
  • Pulse width distortion: 100ns
  • UVLO with hysteresis
  • Operating temperature range: -40°C~+110°C

Applications

AI Translation
  • Uninterruptible power supply
  • IGBT isolation / power MOSFET gate drive
  • Induction heating
  • Industrial inverter