UMW HCPL-3140-000E(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | HCPL-3140-000E(UMW) |
| LCSC Part # | C53109730 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Isolators - Gate Drivers |
| Datasheet | UMW HCPL-3140-000E(UMW) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW |
| Type | Description | |
|---|---|---|
| Packaging | DIP-8 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HCPL-3140 is a gate drive optocoupler with 0.4A output current, featuring an AlGaAs LED optically coupled to a photo-sensitive IC. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is ideally suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power system applications.
Features
AI Translation
- Minimum common-mode rejection: 35kV/μs
- Maximum peak output current: 1A
- Minimum peak output current: 0.4A
- Wide VCC operating range: 10V~30V
- Maximum propagation delay: 400ns
- Pulse width distortion: 100ns
- UVLO with hysteresis
- Operating temperature range: -40°C~+110°C
Applications
AI Translation
- Uninterruptible power supply
- IGBT isolation / power MOSFET gate drive
- Induction heating
- Industrial inverter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | DIP-8 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | UMW |
| Type | Description | |
|---|---|---|
| Packaging | DIP-8 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HCPL-3140 is a gate drive optocoupler with 0.4A output current, featuring an AlGaAs LED optically coupled to a photo-sensitive IC. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is ideally suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power system applications.
Features
AI Translation
- Minimum common-mode rejection: 35kV/μs
- Maximum peak output current: 1A
- Minimum peak output current: 0.4A
- Wide VCC operating range: 10V~30V
- Maximum propagation delay: 400ns
- Pulse width distortion: 100ns
- UVLO with hysteresis
- Operating temperature range: -40°C~+110°C
Applications
AI Translation
- Uninterruptible power supply
- IGBT isolation / power MOSFET gate drive
- Induction heating
- Industrial inverter
C53109730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



