LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW HCPL-3180-500E(UMW) product image
  • HCPL-3180-500E(UMW) thumbnail 1
  • HCPL-3180-500E(UMW) thumbnail 2
  • HCPL-3180-500E(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW HCPL-3180-500E(UMW)

Manufacturer
UMWAsian Brands
MPN
HCPL-3180-500E(UMW)
LCSC Part #
C53109725
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Isolators - Gate Drivers
DatasheetUMW HCPL-3180-500E(UMW)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 990
990 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8539$ 0.85
10+$ 0.6883$ 6.88
30+$ 0.6056$ 18.17
100+$ 0.5228$ 52.28
500+$ 0.4741$ 237.05
1,000+$ 0.4481$ 448.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerUMW
PackagingSOP-8

Introduction

AI Translation

The HCPL-3180 is a 2.5A output current gate drive optocoupler featuring an AlGaAs LED coupled to a photosensitive IC via infrared light. This optocoupler is capable of driving most low-power IGBTs and MOSFETs. It is well suited for high-speed switching of power IGBTs and MOSFETs in motor control inverter and high-performance power supply applications.

Features

AI Translation
  • Minimum common-mode rejection: 35kV/μs
  • Maximum peak output current: 2.5A
  • Wide operating Vcc range: 10V ~ 20V
  • Maximum propagation delay: 400ns
  • Pulse width distortion: 100ns
  • Under-voltage lockout (UVLO) with hysteresis
  • Operating temperature range: -40°C ~ +110°C

Applications

AI Translation
  • Uninterruptible power supply
  • IGBT isolation / power MOSFET gate drive
  • Induction heating
  • Industrial inverter