LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LXWCONN LB100-G40S-C0R

Manufacturer
LXWCONNAsian Brands
MPN
LB100-G40S-C0R
LCSC Part #
C53109096
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount, Right Angle 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB100-G40S-C0R
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
Supplementary FeaturesWith column
System Fit Height5.2mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount, Right Angle
Number of Pins40P
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.