LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LB333-G14P-W0R product image
  • LB333-G14P-W0R thumbnail 1
  • LB333-G14P-W0R thumbnail 2
  • LB333-G14P-W0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LXWCONN LB333-G14P-W0R

Manufacturer
LXWCONNAsian Brands
MPN
LB333-G14P-W0R
LCSC Part #
C53108622
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
-40℃~+105℃ 2 0.8mm Surface Mount,Vertical 14P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board)
DatasheetLXWCONN LB333-G14P-W0R
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3217$ 1.61
50+$ 0.2545$ 12.73
150+$ 0.2257$ 33.86
1,000+$ 0.1898$ 189.80
2,000+$ 0.1738$ 347.60
5,000+$ 0.1642$ 821.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
Operating Temperature-40℃~+105℃
Voltage Rating50V
Supplementary FeaturesWith column
System Fit Height4.5mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins14P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.