UTC 2SB1116L-G-T92-B
| Manufacturer | UTCAsian Brands |
| MPN | 2SB1116L-G-T92-B |
| LCSC Part # | C5310430 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 1A TO-92 |
| Datasheet | UTC 2SB1116L-G-T92-B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 600 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 750mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 600 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 750mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Complement to UTC 2SD1616/A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,640
5,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0478 | $ 0.24 |
| 50+ | $ 0.0422 | $ 2.11 |
| 150+ | $ 0.0394 | $ 5.91 |
| 500+ | $ 0.0373 | $ 18.65 |
| 2,000+ | $ 0.0356 | $ 71.20 |
| 4,000+ | $ 0.0347 | $ 138.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 600 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 750mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 600 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 750mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Complement to UTC 2SD1616/A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



