LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC 2SD1816G-R-TF3-T product image
  • 2SD1816G-R-TF3-T thumbnail 1
  • 2SD1816G-R-TF3-T thumbnail 2
  • 2SD1816G-R-TF3-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC 2SD1816G-R-TF3-T

Manufacturer
UTCAsian Brands
MPN
2SD1816G-R-TF3-T
LCSC Part #
C5310388
Packaging
TO-220F
Customer #
Key Attributes
TRANS 100V 4A TO-220F
DatasheetUTC 2SD1816G-R-TF3-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.305$ 1.53
50+$ 0.2411$ 12.06
150+$ 0.2138$ 32.07
500+$ 0.1796$ 89.80
2,000+$ 0.1644$ 328.80
5,000+$ 0.1553$ 776.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerUTC
PackagingTO-220F
Current - Collector Cutoff1uA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain560
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)4A
Pd - Power Dissipation2W
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))400mV

Features

AI Translation
  • Low collector-to-emitter saturation voltage
  • Good linearity of hFE
  • Small and slim package facilitating compactness of sets
  • High fT
  • Fast switching speed