LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC LMV321M7X(TP)

Manufacturer
TECH PUBLICAsian Brands
MPN
LMV321M7X(TP)
LCSC Part #
C53100580
Packaging
SOT-353
Customer #
Key Attributes
45mA 1mV 1V/us 5pA 80dB 28uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-353 Instrumentation, Op Amps, Buffer Amps
DatasheetTECH PUBLIC LMV321M7X(TP)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOT-353
Output Current45mA
Number of Channels-
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Operating Temperature-45℃~+85℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)80dB
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Dual Supply-2.75V~-750mV;750mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Introduction

AI Translation

This series of operational amplifiers features versatility, low offset, high-frequency response, and low power consumption. Powered at 5V, each amplifier offers 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current, suitable for a wide range of applications. These op-amps are optimized for low-voltage and low-power systems, with an input common-mode voltage range that includes ground, and a maximum input offset voltage of 3mV. The series delivers rail-to-rail output swing under heavy loads. These op-amps operate over a full temperature range of -40℃ to +85℃ on single or dual supplies from 1.5V to 5.5V.

Features

AI Translation
  • General purpose, low cost
  • Gain bandwidth product: 1MHz
  • Low supply current: 28μA (VS=5V)
  • Input offset voltage: 1mV (typical)
  • Slew rate: 1V/μs (VS=5V)
  • Input bias current: 5pA
  • Rail-to-rail input and output
  • No phase reversal with input overdrive
  • Supply voltage range: 1.5V to 5.5V
  • Operating temperature: -45℃ ~ +85℃

Applications

AI Translation
  • Audio output
  • Battery and power control
  • Smoke/gas/environmental sensors
  • Medical devices
  • Portable instruments and mobile devices