LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC MC74VHC1G02DFT1G-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74VHC1G02DFT1G-TP
LCSC Part #
C53100505
Packaging
SOT-353
Customer #
Key Attributes
1uA 2V~5.5V 7.5ns@5.5V,50pF SOT-353 Gates and Inverters
DatasheetTECH PUBLIC MC74VHC1G02DFT1G-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Logic Family-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Output Logic Level - Low100mV;360mV
Propagation Delay7.5ns@5.5V,50pF
Current - Output Low(IOL)-

Introduction

AI Translation

MC74VHC1G02 is a single 2-input NOR gate with the function Y = A+B (with overbar).

Features

AI Translation
  • Operating voltage range: 2.0~5.5V
  • Low power consumption
  • High noise immunity
  • Balanced propagation delay
  • Specified operating temperature range: -40°C to +125°C