LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805F31R6P05 product image
Images for reference only

EVER OHMS CR0805F31R6P05

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805F31R6P05
LCSC Part #
C5309934
Packaging
0805
Customer #
Key Attributes
RES 31.6Ω ±1% 0805
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0023$ 0.01
200+$ 0.0009$ 0.18
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Resistance31.6Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%