Tudi MAX483CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX483CPA-TUDI |
| LCSC Part # | C53086415 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 250Kbps 32 DIP-8 Drivers, Receivers, Transceivers |
| Datasheet | Tudi MAX483CPA-TUDI |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
The MAX483 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The MAX483 features a reduced driver slew rate to minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at rates up to 50kbps. Supply current consumption for these transceivers ranges from 120μA to 500μA when idle or with the driver disabled and fully loaded. The MAX483 features a low-current shutdown mode in which only 0.1μA is consumed. All devices operate from a single 5V supply. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. Inputs feature a failsafe characteristic that guarantees a logic-high output when the input is open-circuited. For communications, the MAX483 is designed for half-duplex operation.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Superior noise immunity
- 250kbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Supports up to 32 transceivers on the bus
- Short-circuit protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
The MAX483 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The MAX483 features a reduced driver slew rate to minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at rates up to 50kbps. Supply current consumption for these transceivers ranges from 120μA to 500μA when idle or with the driver disabled and fully loaded. The MAX483 features a low-current shutdown mode in which only 0.1μA is consumed. All devices operate from a single 5V supply. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. Inputs feature a failsafe characteristic that guarantees a logic-high output when the input is open-circuited. For communications, the MAX483 is designed for half-duplex operation.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Superior noise immunity
- 250kbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Supports up to 32 transceivers on the bus
- Short-circuit protection
C53086415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



