TORCH CL0805CG100V300JS
| Manufacturer | TORCHAsian Brands |
| MPN | CL0805CG100V300JS |
| LCSC Part # | C53084599 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 30pF COG ±5% 100V Through Hole,P=5.08mm Ceramic Capacitors |
| Datasheet | TORCH CL0805CG100V300JS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 30pF | |
| Temperature Coefficient | COG | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | COG | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
In-Stock: 210
210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0719 | $ 0.72 |
| 100+ | $ 0.0593 | $ 5.93 |
| 500+ | $ 0.053 | $ 26.50 |
| 1,000+ | $ 0.0483 | $ 48.30 |
| 5,000+ | $ 0.0445 | $ 222.50 |
| 10,000+ | $ 0.0426 | $ 426.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 30pF | |
| Temperature Coefficient | COG | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | COG | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
Help & FeedbackShow similar products (0) >
C53084599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC4-0805-CG-100V-30PF-J | TORCH | Through Hole,P=5.08mm | 60 | $ 0.0627 |



