XNRUSEMI XRS4896D
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRS4896D |
| LCSC Part # | C53069587 |
| Packaging | PDFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | 40V 40A 43.6W 7.2mΩ@10V 2 N-Channel N-Channel PDFN-8L(3.3x3.3) Single FETs, MOSFETs |
| Datasheet | XNRUSEMI XRS4896D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 193pF | |
| Ciss-Input Capacitance | 690pF | |
| Pd - Power Dissipation | 43.6W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.8nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 193pF | |
| Ciss-Input Capacitance | 690pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 43.6W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.8nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TF9435 utilizes advanced trench technology to deliver excellent drain-to-source on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V.
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC Converter - Power Management Function - Synchronous Rectification Application
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 193pF | |
| Ciss-Input Capacitance | 690pF | |
| Pd - Power Dissipation | 43.6W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.8nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN-8L(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 193pF | |
| Ciss-Input Capacitance | 690pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 43.6W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.8nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TF9435 utilizes advanced trench technology to deliver excellent drain-to-source on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V.
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC Converter - Power Management Function - Synchronous Rectification Application
C53069587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



