LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec TPC8227-H-VB product image
Images for reference only

VBsemi Elec TPC8227-H-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
TPC8227-H-VB
LCSC Part #
C53063689
Packaging
SO-8
Customer #
Key Attributes
4W 60V 7A 2V 28mΩ@10V 2 N-Channel N-Channel SO-8 Single FETs, MOSFETs
DatasheetVBsemi Elec TPC8227-H-VB
Alternative Parts20
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6493$ 0.6169$ 0.62
10+$ 0.5354$ 0.5087$ 5.09
30+$ 0.4784$ 0.4545$ 13.64
100+$ 0.4231$ 0.4020$ 40.20
500+$ 0.3889$ 0.3695$ 184.75
1,000+$ 0.371$ 0.3525$ 352.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Output Capacitance(Coss)110pF
Pd - Power Dissipation4W
Drain to Source Voltage60V
Operating Temperature-55℃~+175℃
Configuration-
Current - Continuous Drain(Id)7A
Gate Threshold Voltage (Vgs(th))2V
RDS(on)28mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)50pF
Number2 N-Channel
Input Capacitance(Ciss)600pF
Gate Charge(Qg)11.7nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Trench Power MOSFET
  • 100% Rg and UIS tested
  • RoHS compliant
  • Halogen-free
  • N-Channel MOSFET

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FDSS2407-NL-VBVBsemi ElecSOP-85$0.7638 $0.804
DMN6066SSD-VBVBsemi ElecSOP-85$0.6169 $0.6493
HAT2038RJ-VBVBsemi ElecSO-85$0.6169 $0.6493
HUFA76407DK8T-VBVBsemi ElecSO-85$0.6169 $0.6493
SH8K32TB-VBVBsemi ElecSO-85$0.6169 $0.6493
SI4946CDY-T1-GE3-VBVBsemi ElecSO-85$0.6169 $0.6493
SQ4946CEY-T1_GE3-VBVBsemi ElecSO-85$0.6169 $0.6493
SSD2007ATF-VBVBsemi ElecSO-85$0.6169 $0.6493
SSD2009ATF-VBVBsemi ElecSO-85$0.6169 $0.6493
UPA3753GR-E1-AT-VBVBsemi ElecSO-85$0.6169 $0.6493
SP8K33-TB-VBVBsemi ElecSO-82$0.6107 $0.6428
SI9945BDY-T1-E3-VBVBsemi ElecSO-81,485$0.3317 $0.3902
FDS9945-NL-VBVBsemi ElecSO-8847$0.3729 $0.4386
ME4946-VBVBsemi ElecSO-8137$0.5116 $0.6018
HAT2028RJ-VBVBsemi ElecSO-855$0.7266 $0.7648
DMN6070SSD-13-VBVBsemi ElecSO-840$0.7390 $0.7778
SI9945ADY-T1-E3-VBVBsemi ElecSO-830$0.5169 $0.6081
HAT2114RJ-VBVBsemi ElecSO-825$0.5048 $0.5938
STS5DNF60L-VBVBsemi ElecSO-85$0.5345 $0.6288
SQ4946AEY-T1-GE3-VBVBsemi ElecSO-80$0.6977 $0.7344