LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec RSD046P05-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
RSD046P05-VB
LCSC Part #
C53063670
Packaging
TO-252
Customer #
Key Attributes
34W 60V 30A 61mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs
DatasheetVBsemi Elec RSD046P05-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Output Capacitance(Coss)120pF
Ciss-Input Capacitance1nF
Pd - Power Dissipation34W
Drain to Source Voltage60V
Operating Temperature-55℃~+175℃
Configuration-
Current - Continuous Drain(Id)30A
Reverse Transfer Capacitance (Crss)100pF
RDS(on)61mΩ@10V
Number1 P-Channel
Gate Charge(Qg)10nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))2V
TypeP-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% unclamped inductive switching (UIS) tested

Applications

AI Translation
  • Load switch