LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

luJing 2SC1623

Manufacturer
luJingAsian Brands
MPN
2SC1623
LCSC Part #
C53058841
Packaging
SOT-23
Customer #
Key Attributes
50V 200 100mA 1 NPN NPN SOT-23 Single Bipolar Transistors
DatasheetluJing 2SC1623
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerluJing
PackagingSOT-23
Operating Temperature-
Current - Collector Cutoff100nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain200
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))150mV

Features

AI Translation
  • High DC Current Gain: hFE = 200 TYP
  • High Voltage: VCEO = 50 V
  • NPN Transistors