JUSHUO AFC11-S45ICC-00
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFC11-S45ICC-00 |
| LCSC Part # | C53057 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 45POS 0.5mm VERTICAL - 1 SIDED CNT SMD |
| Datasheet | JUSHUO AFC11-S45ICC-00 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 45P | |
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 45P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2275 | $ 1.14 |
| 50+ | $ 0.1781 | $ 8.91 |
| 140+ | $ 0.1569 | $ 21.97 |
| 500+ | $ 0.1305 | $ 65.25 |
| 2,000+ | $ 0.1188 | $ 237.60 |
| 5,000+ | $ 0.1117 | $ 558.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 45P | |
| Pitch | 0.5mm | |
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 45P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
C53057 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AFC11-S45ICA-HF | JUSHUO | SMD,P=0.5mm | 975 | $ 0.3456 | ||
| AFC11-S45ICA-00 | JUSHUO | SMD,P=0.5mm | 4,520 | $ 0.2813 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



