LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LXWCONN GH1.25mm-5P-LT

Manufacturer
LXWCONNAsian Brands
MPN
GH1.25mm-5P-LT
LCSC Part #
C53055374
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1.25mm Surface Mount,Vertical 1A GH 50V -25℃~+85℃ Tin 5P 5 1 1x5P SMD,P=1.25mm Headers, Male Pins
DatasheetLXWCONN GH1.25mm-5P-LT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLXWCONN
PackagingSMD,P=1.25mm
Pitch1.25mm
Connector TypeSurface Mount,Vertical
Current Rating1A
Reference SeriesGH
Voltage Rating (Max)50V
Operating Temperature-25℃~+85℃
Contact MaterialPhosphor Bronze
Contact PlatingTin
Number of PINs5P
Plastic MaterialLCP
Number of PINs Per Row5
Number of Rows1
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.