LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YE DSHP02TJGER product image
  • DSHP02TJGER thumbnail 1
  • DSHP02TJGER thumbnail 2
  • DSHP02TJGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YE DSHP02TJGERRoHS

Manufacturer
YEAsian Brands
MPN
DSHP02TJGER
LCSC Part #
C5301819
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Dip Switch 2 Position
Datasheetpdf iconYE DSHP02TJGER
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6618$ 0.66
10+$ 0.5355$ 5.36
30+$ 0.4739$ 14.22
110+$ 0.3933$ 43.26
550+$ 0.357$ 196.35
990+$ 0.338$ 334.62
Standard Packaging110/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerYE
PackagingSMD,P=1.27mm
Number of Positions2
CircuitSPST
Operating Life3,000 Cycles
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StyleJ-Lead

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging110
Sales UnitPiece