LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RAYTAC MDBT42V-P512KV2 product image
Images for reference only

RAYTAC MDBT42V-P512KV2

Manufacturer
MPN
MDBT42V-P512KV2
LCSC Part #
C5299725
Packaging
LGA-29
Customer #
Key Attributes
LGA-29 RF Transceiver Modules and Modems
DatasheetRAYTAC MDBT42V-P512KV2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0398$ 14.04
200+$ 5.4342$ 1086.84
500+$ 5.243$ 2621.50
1,000+$ 5.1482$ 5148.20
Standard Packaging640/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRAYTAC
PackagingLGA-29
FeaturesEncryption function;Mesh networking

Introduction

AI Translation

Raytac’s MDBT42V & MDBT42V-P is a BT 5.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM, ADC and NFC interfaces for connecting peripherals and sensors.

Features

AI Translation
  • Dual Transmission mode of BLE & 2.4Ghz RF upon customer preference.
  • Compact size with (L) 8.4 X (W) 6.4 X (H) 1.75 or 1.50 mm.
  • Low power requirements, ultra-low peak, average and idle mode power consumption.
  • Be compatible with a large installed base of mobile phones, tablets and computers.
  • Fully coverage of BLE software stack.
  • BLE & RF transmission switching helps products fit all operation system and most hardware.
  • Multi-protocol 2.4GHz radio
  • ARM Cortex -M4 32-bit processor with FPU, 64 MHz
  • 512KB flash programmed memory and 64KB RAM
  • Software stacks available as downloads
  • Application development independent from protocol stack
  • On-air compatible with nRF51, nRF24AP and nRF24L series
  • Programmable TX output power from -20dBm to +4 dBm in 4dB steps
  • RSSI
  • RAM mapped FIFOs using EasyDMA
  • Dynamic on-air payload length up to 256 bytes
  • Flexible and configurable 20 pin GPIO
  • Programmable peripheral interface - PPI
  • Simple ON / OFF global power mode
  • Full set of digital interface all with Easy DMA including: 3 x Hardware SPI master ; 3 x Hardware SPI slave ; 2 x two-wire master ; 2 x two-wire slave ; 1 x UART (CTS / RTS) ; PDM for digital microphone ; I2S for audio
  • Quadrature demodulator
  • 12-bit / 200KSPS ADC
  • 128-bit AES ECB / CCM / AAR co-processor
  • Lowe cost external crystal 32MHz ± 40ppm for Bluetooth ; ± 50ppm for ANT Plus
  • Lowe power 32MHz crystal and RC oscillators
  • Wide supply voltage range 1.7V to 3.6V
  • On-chip DC/DC buck converter
  • Individual power management for all peripherals
  • Timer counter: 5 x 32-bit ; 3 x 24-bit RTC
  • Type 2 near field communication (NFC-A) tag with wakeup-on-field and touch-to-pair capabilities
  • 3x 4-channel pulse width modulator (PWM) units with EasyDMA

Applications

AI Translation
  • IoT
  • Home automation
  • Sensor networks
  • Building automation
  • Personal Area Networks
  • Health / fitness sensor and monitor device
  • Medical devices
  • Key-fobs and wrist watches
  • Interactive entertainment devices
  • Remote control
  • Gaming controller
  • Beacons
  • A4WP wireless chargers and devices
  • Remote control toys
  • Computer peripherals and I/O devices
  • Mouse
  • Keyboard
  • Multi-touch trackpad