LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChuangHui CD11A2GM100F100T product image
  • CD11A2GM100F100T thumbnail 1
  • CD11A2GM100F100T thumbnail 2
  • CD11A2GM100F100T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChuangHui CD11A2GM100F100T

Manufacturer
ChuangHuiAsian Brands
MPN
CD11A2GM100F100T
LCSC Part #
C52994857
Packaging
Through Hole,D8xL10mm
Customer #
Key Attributes
±20% 400V 10uF Through Hole,D8xL10mm Aluminum Electrolytic Capacitors
DatasheetChuangHui CD11A2GM100F100T
In-Stock: 400
400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.74
100+$ 0.0586$ 5.86
500+$ 0.0509$ 25.45
1,000+$ 0.0451$ 45.10
5,000+$ 0.0405$ 202.50
10,000+$ 0.0382$ 382.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChuangHui
PackagingThrough Hole,D8xL10mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@105℃
Capacitance10uF
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)10mm
Diameter8mm