ChuangHui RV220M500E080R1Z00ZZ
| Manufacturer | ChuangHuiAsian Brands |
| MPN | RV220M500E080R1Z00ZZ |
| LCSC Part # | C52994779 |
| Packaging | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | 22uF 50V ±20% Through Hole,D6.3xL8mm Aluminum - Polymer Capacitors |
| Datasheet | ChuangHui RV220M500E080R1Z00ZZ |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Introduction
Solid-state aluminum electrolytic capacitor, series specification RV 50V 22μF 6.3X8mm, lead formation: long lead. Product structure includes: anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), end seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619 | $ 0.62 |
| 100+ | $ 0.0496 | $ 4.96 |
| 300+ | $ 0.0435 | $ 13.05 |
| 1,000+ | $ 0.0389 | $ 38.90 |
| 5,000+ | $ 0.0352 | $ 176.00 |
| 10,000+ | $ 0.0333 | $ 333.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 8mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Introduction
Solid-state aluminum electrolytic capacitor, series specification RV 50V 22μF 6.3X8mm, lead formation: long lead. Product structure includes: anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), end seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
C52994779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SV220M500E7R7R1Z00ZZ | ChuangHui | SMD,D6.3xL7.7mm | 65 | $ 0.0895 | ||
| RV220M630E060R1Z00ZZ | ChuangHui | Through Hole,D6.3xL6mm | 800 | $ 0.0667 | ||
| SV220M500F7R7R1Z00ZZ | ChuangHui | SMD,D8xL7.7mm | 10 | $ 0.1185 |



