ChuangHui RV470M250D060R1Z00ZZ
| Manufacturer | ChuangHuiAsian Brands |
| MPN | RV470M250D060R1Z00ZZ |
| LCSC Part # | C52994768 |
| Packaging | Through Hole,D5xL6mm |
| Customer # | |
| Key Attributes | 47uF 25V ±20% Through Hole,D5xL6mm Aluminum - Polymer Capacitors |
| Datasheet | ChuangHui RV470M250D060R1Z00ZZ |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Tolerance | ±20% |
Introduction
Detailed information on solid aluminum electrolytic capacitor, with product specification RV 25V47μF 5X6mm and forming method of long lead. The product structure includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, with tinned copper-clad steel wire leads), electrolytic paper (manila hemp), rubber seal (rubber), and aluminum case (high-purity aluminum, coated aluminum case).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0441 | $ 4.41 |
| 300+ | $ 0.0386 | $ 11.58 |
| 1,000+ | $ 0.0346 | $ 34.60 |
| 5,000+ | $ 0.0313 | $ 156.50 |
| 10,000+ | $ 0.0296 | $ 296.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D5xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 6mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Diameter | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | 2mm | |
| Tolerance | ±20% |
Introduction
Detailed information on solid aluminum electrolytic capacitor, with product specification RV 25V47μF 5X6mm and forming method of long lead. The product structure includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, with tinned copper-clad steel wire leads), electrolytic paper (manila hemp), rubber seal (rubber), and aluminum case (high-purity aluminum, coated aluminum case).
C52994768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RV470M350D060R1Z00ZZ | ChuangHui | Through Hole,D5xL6mm | 80 | $ 0.0548 | ||
| RV470M250D080R1Z00ZZ | ChuangHui | Through Hole,D5xL8mm | 470 | $ 0.0525 | ||
| RV470M250E060R1Z00ZZ | ChuangHui | Through Hole,D6.3xL6mm | 860 | $ 0.0559 | ||
| RV470M350D080R1Z00ZZ | ChuangHui | Through Hole,D5xL8mm | 460 | $ 0.0529 | ||
| SV470M250E5R8R1Z00ZZ | ChuangHui | SMD,D6.3xL5.8mm | 385 | $ 0.0858 | ||
| RA470M250E080R1Z00ZZ | ChuangHui | Through Hole,D6.3xL8mm | 760 | $ 0.0502 | ||
| SV470M350E5R8R1Z00ZZ | ChuangHui | SMD,D6.3xL5.8mm | 820 | $ 0.0853 |



