LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Wuxi I-core Elec AiP8612MA8.TR product image
  • AiP8612MA8.TR thumbnail 1
  • AiP8612MA8.TR thumbnail 2
  • AiP8612MA8.TR thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

Wuxi I-core Elec AiP8612MA8.TR

Fabricante
Wuxi I-core ElecAsian Brands
N.º de pieza fab.
AiP8612MA8.TR
Nº LCSC
C52994631
Emb.
MSOP-8
Número de Cliente
Atrib. clave
35mA 2 3mV 74V/ms 85dB 4pA 150kHz 4.8uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps
Hoja de DatosWuxi I-core Elec AiP8612MA8.TR
Piezas alternativas5
En stock: 10
10 En stock, envío inmediato
Mínimo: 5Múltiplo: 5Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
5+$ 0.182$ 0.91
50+$ 0.1425$ 7.13
150+$ 0.1256$ 18.84
500+$ 0.1045$ 52.25
2,500+$ 0.095$ 237.50
5,000+$ 0.0894$ 447.00
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteWuxi I-core Elec
Emb.MSOP-8
Output Current35mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate74V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current4pA
Input Offset Voltage Drift(Vos TC)900nV/℃
Gain Bandwidth Product150kHz
Quiescent Current4.8uA
Features-
Input Voltage Noise Density88nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply2V~5.5V

Descripción

Traducción por IA

The AiP861x series are micropower rail-to-rail input/output op-amps. The series includes the AiP8611, AiP8612, and AiP8614 (single, dual, and quad-channel op-amps without enable control pins, respectively), as well as the AiP8613 and AiP8619 (single and dual-channel op-amps with enable control pins, respectively). The devices operate from supply voltages as low as 2V, with a quiescent current of 5μA per amplifier. With a gain-bandwidth product of 150kHz and unity-gain stability, these op-amps are well suited for battery-powered applications such as battery current monitors, sensor conditioning, and portable instrumentation.

Características

Traducción por IA
  • Gain-Bandwidth Product: 150kHz
  • Slew Rate: 0.074 V/μs
  • Unity-Gain Stable
  • Offset Voltage: ≤ 3mV
  • Offset Voltage Drift: 0.9 μV/℃
  • Input Common-Mode Range: (V-) - 0.1V ~ (V+) + 0.1V
  • Quiescent Current/Amplifier: 5 μA
  • Supply Range: 2V ~ 5.5V
  • Temperature Range: -40℃ ~ 125℃
  • Substrate Connected to VSN (if Die)

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
AiP358LVMA8.TRWuxi I-core ElecMSOP-850$ 0.1635
AiP8722MA8.TRWuxi I-core ElecMSOP-8295$ 0.2753
AiP4580SMA8.TRWuxi I-core ElecMSOP-865$ 0.1866
AiP4580MA8.TBWuxi I-core ElecMSOP-8525$ 0.1564
AiP358MA8.TRWuxi I-core ElecMSOP-80$ 0.112