LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

3PEAK TP2012-SR

Manufacturer
3PEAKAsian Brands
MPN
TP2012-SR
LCSC Part #
C5299433
Packaging
SOIC-8
Customer #
Key Attributes
2 400nA 500uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Comparators RoHS
Datasheet3PEAK TP2012-SR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
Manufacturer3PEAK
PackagingSOIC-8
Number of Channels2
Input Offset Current(Ios)4pA
Output Mode-
Operating Temperature-40℃~+85℃
Dual Supply-
FeaturesESD Protection
Ib - Input Bias Current6pA
Output TypePush-pull
Input Offset Voltage Drift(Vos TC)0.3uV/℃
Propagation Delay(tpd)13us
Common Mode Rejection Ratio(CMRR)82dB
Input Hysteresis Voltage (Vhys)4mV
Quiescent Current(Iq)400nA
Vos - Input Offset Voltage500uV
Maximum Power Supply Range (Vdd-Vss)-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Input Offset Current Drift (Ios TC)-
Response Time (tr)-
Single Supply1.6V~6V

Introduction

AI Translation

The TP201x series push-pull output comparators deliver industry-leading ultra-low power consumption and fast response, with a maximum quiescent current of 250nA per channel, a propagation delay of 13μs, and an operating voltage range of 1.6V to 6V. The input common-mode range extends beyond the supply rails, making these devices ideal for power-sensitive, low-voltage applications. The push-pull output supports rail-to-rail output swing, enabling compatibility with TTL/CMOS logic interfaces and the ability to drive heavy DC or capacitive loads. Internal input hysteresis eliminates output switching caused by internal input noise voltage, thereby reducing current consumption. The output stage limits supply current surges and dynamic power dissipation during switching. Beyond-the-rail input and rail-to-rail output characteristics allow the full supply voltage to be utilized as the signal range.

Features

AI Translation
  • Ultra-low supply current: 200 nA per channel
  • Fast response time: 13 μs propagation delay at 100 mV overdrive voltage
  • Internal hysteresis for clean switching
  • Offset voltage: ±12.0 mV maximum
  • Input bias current: 6 pA typical
  • No phase reversal with overdrive input
  • Low supply voltage: 1.6V to 6V

Applications

AI Translation
  • Battery monitoring/management
  • Alarm and monitoring circuits
  • Peak and zero-crossing detectors
  • Threshold detectors/discriminators
  • Logic level shifting or translation