ElecSuper PESD5V0S1BLD,315(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD5V0S1BLD,315(ES) |
| LCSC Part # | C52994080 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | 12V 15A@8/20us 180W@8/20us 6V Bidirectional 5V DFN1006-2L TVS Diodes |
| Datasheet | ElecSuper PESD5V0S1BLD,315(ES) |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
PESD5V0S1BLD,315(ES) is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide best-in-class protection for ESD-sensitive board-level designs. Thanks to its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 180W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 30pF typical
Applications
- Mobile phones & accessories - Portable digital assistants - Laptops & handheld devices - Digital cameras - MP3 players - Peripheral devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
PESD5V0S1BLD,315(ES) is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage current, and fast response time provide best-in-class protection for ESD-sensitive board-level designs. Thanks to its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 180W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 30pF typical
Applications
- Mobile phones & accessories - Portable digital assistants - Laptops & handheld devices - Digital cameras - MP3 players - Peripheral devices
C52994080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



