LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Semiment SC2242SO-TR-Q product image
  • SC2242SO-TR-Q thumbnail 1
  • SC2242SO-TR-Q thumbnail 2
  • SC2242SO-TR-Q thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

Semiment SC2242SO-TR-Q

Fabricante
SemimentAsian Brands
Cód. da peça
SC2242SO-TR-Q
Nº LCSC
C52993416
Emb.
SOT-23-3L
Número do Cliente
Atrib. princ.
SOT-23-3L Switches (Solid State)
Folha de DadosSemiment SC2242SO-TR-Q
Em estoque: 2,420
2,420 Em estoque, envio imediato
Mínimo: 5Múltiplo: 5Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
5+$ 0.2209$ 1.10
50+$ 0.1747$ 8.74
150+$ 0.1548$ 23.22
500+$ 0.1301$ 65.05
3,000+$ 0.1191$ 357.30
6,000+$ 0.1125$ 675.00
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Magnetic Sensors/Switches (Solid State)
FabricanteSemiment
Emb.SOT-23-3L
Sample Frequency-
BHYS4mT
Operation Points2mT
Type-
Supply Current-
Release Points-2mT
Operating Temperature-40℃~150℃
Output Current20mA
Voltage - Supply2.5V~24V
Features-

Descrição

Tradução por IA

This device employs high-frequency chopper technology, demonstrating excellent magnetic field uniformity and symmetry across the full operating voltage and temperature range. The power supply and output pins integrate overvoltage protection, offering strong EMI immunity and high reliability. Internally integrated circuits include a voltage regulator, Hall array, amplification circuit, Schmitt trigger, and output stage. The Hall signal processing path utilizes high-frequency chopper technology, which effectively reduces the offset voltage of the Hall sensing array and processing circuits, minimizes the effects of stress and temperature on offset voltage, and keeps system latency and output jitter to a minimum. The built-in voltage regulation circuit supports a wide supply voltage range of 2.5V to 24V, meeting the requirements of industrial and automotive electronics applications. The device is available in compact TO-92S(UA) DIP and SOT23-3L(SO) packages, using a 100% halogen-free green leadframe in compliance with environmental requirements.

Recursos

Tradução por IA
  • AEC-Q100 automotive-grade certified
  • Latch-type switch Hall-effect device
  • Built-in 10kΩ pull-up resistor
  • Wide supply voltage range: 2.5V to 24V
  • Wide operating temperature range: -40℃ to 150℃
  • Reverse supply voltage protection: -28V
  • Integrated overvoltage protection on VDD and OUT pins
  • Ultra-high sensitivity
  • High chopper frequency
  • Excellent magnetic field symmetry
  • Compact package options: TO-92S(UA) and SOT23-3L(SO)

Aplicações

Tradução por IA
  • Automotive electronics
  • Power tool motors
  • Brushless motor position sensors
  • Flow sensors
  • Proximity switches