Coilank AAPS1350MR56H
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS1350MR56H |
| LCSC Part # | C52989662 |
| Packaging | SMD,14x12.6mm |
| Customer # | |
| Key Attributes | 36A 560nH ±20% 1.5mΩ 55A Molded inductor SMD,14x12.6mm Fixed Inductors |
| Datasheet | Coilank AAPS1350MR56H |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 36A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.5mΩ | |
| Current - Saturation(Isat) | 55A | |
| Type | Molded inductor | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 36A | |
| Inductance | 560nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.5mΩ | |
| Current - Saturation(Isat) | 55A | |
| Type | Molded inductor | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 36A | |
| Inductance | 560nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.5mΩ | |
| Current - Saturation(Isat) | 55A | |
| Type | Molded inductor | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 36A | |
| Inductance | 560nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.5mΩ | |
| Current - Saturation(Isat) | 55A | |
| Type | Molded inductor | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



