Coilank AAPS1350MR33H
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS1350MR33H |
| LCSC Part # | C52989660 |
| Packaging | SMD,14x12.6mm |
| Customer # | |
| Key Attributes | 42A 330nH ±20% 0.9mΩ 80A Molded inductor SMD,14x12.6mm Fixed Inductors |
| Datasheet | Coilank AAPS1350MR33H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 42A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.9mΩ | |
| Current - Saturation(Isat) | 80A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 42A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.9mΩ | |
| Current - Saturation(Isat) | 80A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4453 | $ 0.45 |
| 10+ | $ 0.4359 | $ 4.36 |
| 30+ | $ 0.4297 | $ 12.89 |
| 100+ | $ 0.4235 | $ 42.35 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 42A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.9mΩ | |
| Current - Saturation(Isat) | 80A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,14x12.6mm | |
| Current Rating | 42A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.9mΩ | |
| Current - Saturation(Isat) | 80A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C52989660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



