LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1500WVA-12P product image
  • HDGC1500WVA-12P thumbnail 1
  • HDGC1500WVA-12P thumbnail 2
  • HDGC1500WVA-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1500WVA-12P

Manufacturer
HDGCAsian Brands
MPN
HDGC1500WVA-12P
LCSC Part #
C52989350
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
ZE 250V 12 1 1.5mm 2A Through Hole -25℃~+85℃ Tin 12P 1x12P Through Hole,P=1.5mm Headers, Male Pins RoHS
DatasheetHDGC HDGC1500WVA-12P
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0723$ 0.72
100+$ 0.0576$ 5.76
300+$ 0.0502$ 15.06
1,000+$ 0.0446$ 44.60
5,000+$ 0.0402$ 201.00
10,000+$ 0.038$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=1.5mm
Reference SeriesZE
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch1.5mm
Current Rating2A
Flame Retardant RatingUL94V-0
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs12P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)21.74mm
Pin Structure1x12P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDGC1500WV-12PHDGCThrough Hole,P=1.5mm100$ 0.0679

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.