VBsemi Elec IRF9610PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9610PBF-VB |
| LCSC Part # | C52989015 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 200V 4.5A 74W 2Ω@10V 1 P-Channel P-Channel TO-220AB Single FETs, MOSFETs |
| Datasheet | VBsemi Elec IRF9610PBF-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 700pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount
- Available in tape and reel packaging
- Dynamic dv/dt rated
- Repetitive avalanche rated
- P-channel
- Fast switching
- Easy to parallel
- RoHS compliant
- Halogen-free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Ciss-Input Capacitance | 700pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount
- Available in tape and reel packaging
- Dynamic dv/dt rated
- Repetitive avalanche rated
- P-channel
- Fast switching
- Easy to parallel
- RoHS compliant
- Halogen-free
C52989015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



