MSKSEMI TL431ASA-7-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TL431ASA-7-MS |
| LCSC Part # | C52988880 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.495V~40V 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference |
| Datasheet | MSKSEMI TL431ASA-7-MS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Introduction
TL431ASxx - xx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. The output voltage can be set to any value between the reference voltage (approximately 2.5 V) and 40 V using two external resistors. The typical dynamic output impedance of these devices is 0.2 Ω. The active output circuit features a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability: 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient: 50 ppm/℃
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89-3, or SOT-23 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422$ 0.0401 | $ 0.40 |
| 100+ | $ 0.0335$ 0.0319 | $ 3.19 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 3,000+ | $ 0.0259$ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0233$ 0.0222 | $ 133.20 |
| 9,000+ | $ 0.022$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.495V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Introduction
TL431ASxx - xx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. The output voltage can be set to any value between the reference voltage (approximately 2.5 V) and 40 V using two external resistors. The typical dynamic output impedance of these devices is 0.2 Ω. The active output circuit features a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability: 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient: 50 ppm/℃
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89-3, or SOT-23 package
C52988880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



