LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YTL ESDALC6V1-5P6

Manufacturer
YTLAsian Brands
MPN
ESDALC6V1-5P6
LCSC Part #
C52976715
Packaging
SOT-666
Customer #
Key Attributes
18V 6A 100W@8/20us 8V Bidirectional 5V SOT-666 TVS Diodes
DatasheetYTL ESDALC6V1-5P6
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYTL
PackagingSOT-666
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6A
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels5
Voltage - Breakdown8V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 100W (8/20μs) peak pulse power
  • ESD and latch-up protection
  • SOT-563 package
  • RoHS compliant
  • Matte tin-lead finish (lead-free)
  • Protects five I/O lines
  • Meets IEC61000-4-2 Level 4: contact discharge >25 kV, air discharge >25 kV

Applications

AI Translation
  • Peripherals
  • Audio players
  • Digital cameras
  • Cordless phones
  • Portable instruments
  • Laptops and handheld devices
  • Personal digital assistants (PDAs)
  • Mobile phones and accessories