Hongda 31TD10A250V
| Manufacturer | HongdaAsian Brands |
| MPN | 31TD10A250V |
| LCSC Part # | C529616 |
| Packaging | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 10A TH |
| Datasheet | Hongda 31TD10A250V |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D4xL11mm | |
| Melting I2t | 330 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D4xL11mm | |
| Melting I2t | 330 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in circuits of various electronic appliances and equipment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0841 | $ 0.42 |
| 50+ | $ 0.0681 | $ 3.41 |
| 150+ | $ 0.0601 | $ 9.02 |
| 500+ | $ 0.0464 | $ 23.20 |
| 2,500+ | $ 0.0416 | $ 104.00 |
| 5,000+ | $ 0.0392 | $ 196.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D4xL11mm | |
| Melting I2t | 330 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Packaging | Through Hole,D4xL11mm | |
| Melting I2t | 330 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 10mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for overcurrent protection in circuits of various electronic appliances and equipment.
C529616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



