baocheng MUR7565-S
| Manufacturer | baochengAsian Brands |
| MPN | MUR7565-S |
| LCSC Part # | C52952909 |
| Packaging | TO-247-3L |
| Customer # | |
| Key Attributes | 80ns 650V 1 Independent 1.65V 75A TO-247-3L Single Diodes |
| Datasheet | baocheng MUR7565-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247-3L | |
| Reverse Recovery Time (trr) | 80ns | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.65V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 75A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247-3L | |
| Reverse Recovery Time (trr) | 80ns | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.65V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 75A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Low recovery loss
- Low forward voltage
- Low leakage current
Applications
AI Translation
- Buffer diode
- Switching power supplies
- Uninterruptible power supplies
- Anti-parallel diode for high-frequency switching devices
In-Stock: 461
461 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4755$ 1.4018 | $ 1.40 |
| 10+ | $ 1.2111$ 1.1506 | $ 11.51 |
| 30+ | $ 1.0654$ 1.0122 | $ 30.37 |
| 90+ | $ 0.9004$ 0.8554 | $ 76.99 |
| 510+ | $ 0.8267$ 0.7854 | $ 400.55 |
| 990+ | $ 0.7946$ 0.7549 | $ 747.35 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247-3L | |
| Reverse Recovery Time (trr) | 80ns | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.65V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 75A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247-3L | |
| Reverse Recovery Time (trr) | 80ns | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.65V | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 75A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Low recovery loss
- Low forward voltage
- Low leakage current
Applications
AI Translation
- Buffer diode
- Switching power supplies
- Uninterruptible power supplies
- Anti-parallel diode for high-frequency switching devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



