LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ P6KE300A product image
Images for reference only

JSCJ P6KE300A

Manufacturer
JSCJAsian Brands
MPN
P6KE300A
LCSC Part #
C5294470
Packaging
DO-15
Customer #
Key Attributes
414VC Clamp 1.4A Ipp TVS DIODE DO-15
DatasheetJSCJ P6KE300A
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingDO-15
Clamping Voltage414V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.4A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown285V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)256V

Features

AI Translation
  • PPP 600W VBR 6.8V - 550V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage