LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5351A-B-GT product image
Images for reference only

SILICON LABS SI5351A-B-GT

Manufacturer
MPN
SI5351A-B-GT
LCSC Part #
C529366
Packaging
MSOP-10
Customer #
Key Attributes
I2C Configurable Clock Generator + VCXO
DatasheetSILICON LABS SI5351A-B-GT
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 162
162 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3642$ 3.36
10+$ 2.8921$ 28.92
50+$ 2.6117$ 130.59
100+$ 2.3281$ 232.81
500+$ 2.1986$ 1099.30
1,000+$ 2.1396$ 2139.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Voltage - Supply1.71V~3.6V
Output Frequency(Max)200MHz
Period Jitter, Peak-to-Peak70ps;70ps
Phase OffsetSupport
Features-
Input-
Output LevelCMOS
Phase Jitter-
Number of Outputs3

Introduction

AI Translation

The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).

Features

AI Translation
  • Generates up to eight non-integer related frequencies from 2.5 kHz to 200 MHz
  • I²C user definable configuration
  • Exact frequency synthesis at each output (0 ppm error)
  • Highly linear VCXO
  • Optional clock input (CLKIN)
  • Low output period jitter: < 70 ps pp, typ
  • Configurable spread spectrum selectable at each output
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Supports static phase offset
  • Programmable rise/fall time control
  • Glitchless frequency changes
  • Separate voltage supply pins provide level translation:
    • Core VDD: 2.5 or 3.3 V
    • Output VDDO: 1.8, 2.5, or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption
  • Adjustable output delay
  • Available in three packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3x3 mm): 4 outputs
    • 20-QFN (4x4 mm): 8 outputs
  • PCIE Gen 1 compatible
  • Supports HCSL compatible swing

Applications

AI Translation
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld Instrumentation
  • Laser range finder
  • Residential gateways
  • Networking/communication
  • Servers, storage
  • XO replacement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5351A-B-GTRSILICON LABSMSOP-1036,260$ 1.2261
MS5351MHangzhou Ruimeng TechMSOP-101,242$ 0.9039
SI5351A-B05130-GTSKYWORKSMSOP-100$ 5.077