JSCJ RABS210
| Manufacturer | JSCJAsian Brands |
| MPN | RABS210 |
| LCSC Part # | C5292603 |
| Packaging | ABS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A ABS |
| Datasheet | JSCJ RABS210 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | ABS | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



