HDGC HDGC3963H-4P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC3963H-4P |
| LCSC Part # | C5292546 |
| Packaging | P=3.96mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 3.96mm SINGLE ROW VH |
| Datasheet | HDGC HDGC3963H-4P |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288$ 0.0173 | $ 0.35 |
| 200+ | $ 0.0224$ 0.0135 | $ 2.70 |
| 1,000+ | $ 0.0189$ 0.0114 | $ 11.40 |
| 2,000+ | $ 0.0168$ 0.0101 | $ 20.20 |
| 10,000+ | $ 0.0149$ 0.0090 | $ 90.00 |
| 20,000+ | $ 0.014$ 0.0084 | $ 168.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



