ADI ADUM1201ARZ
| Manufacturer | |
| MPN | ADUM1201ARZ |
| LCSC Part # | C529163 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | 35kV/us SOIC-8-150mil Digital Isolators RoHS |
| Datasheet | ADI ADUM1201ARZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-150mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 150ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-150mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 150ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Multi-channel isolation in size-critical applications
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceiver isolation
- Digital fieldbus isolation
- Hybrid vehicles, battery monitoring, and motor drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-150mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 150ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-150mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 35kV/us | |
| Propagation Delay(tpd) | 150ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Multi-channel isolation in size-critical applications
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceiver isolation
- Digital fieldbus isolation
- Hybrid vehicles, battery monitoring, and motor drives
C529163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



