UMW IRLML2060TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML2060TR(UMW) |
| LCSC Part # | C5290367 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 1.2A SOT-23 |
| Datasheet | UMW IRLML2060TR(UMW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 1.2A | |
| Ciss-Input Capacitance | 64pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 6.6pF | |
| RDS(on) | 356mΩ@10V;475mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 670pC | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 1.2A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 64pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 6.6pF | |
| RDS(on) | 356mΩ@10V;475mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 670pC | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 1.2A | |
| Ciss-Input Capacitance | 64pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 6.6pF | |
| RDS(on) | 356mΩ@10V;475mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 670pC | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 1.2A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 64pF | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss) | 6.6pF | |
| RDS(on) | 356mΩ@10V;475mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 670pC | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
C5290367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
