Battery Holder BH-18650-1J Ni Compatible with 18650 Battery Horizontal DIP
| Manufacturer | MYOUNGAsian Brands |
| MPN | BH-18650-A1AJ006 |
| LCSC Part # | C5290175 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER CYLINDRICAL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Contact coating | Nickel plated | |
| Operating Temperature | -10~100℃ | |
| Type | Battery holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,141
3,141 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4856$ 0.4614 | $ 0.46 |
| 10+ | $ 0.3904$ 0.3709 | $ 3.71 |
| 36+ | $ 0.3427$ 0.3256 | $ 11.72 |
| 108+ | $ 0.292$ 0.2774 | $ 29.96 |
| 504+ | $ 0.269$ 0.2556 | $ 128.82 |
| 1,008+ | $ 0.2551$ 0.2424 | $ 244.34 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Contact coating | Nickel plated | |
| Operating Temperature | -10~100℃ | |
| Type | Battery holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


