XR XRCD43-100M
| Manufacturer | XRAsian Brands |
| MPN | XRCD43-100M |
| LCSC Part # | C5289401 |
| Packaging | SMD,4x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1150mA 182mΩ SMD,3.2x4mm |
| Datasheet | XR XRCD43-100M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x3.2mm | |
| Current Rating | 1.15A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 182mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x3.2mm | |
| Current Rating | 1.15A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 182mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314$ 0.0299 | $ 0.60 |
| 200+ | $ 0.0253$ 0.0241 | $ 4.82 |
| 600+ | $ 0.0219$ 0.0209 | $ 12.54 |
| 2,000+ | $ 0.018$ 0.0171 | $ 34.20 |
| 10,000+ | $ 0.0162$ 0.0154 | $ 154.00 |
| 20,000+ | $ 0.0152$ 0.0145 | $ 290.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x3.2mm | |
| Current Rating | 1.15A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 182mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x3.2mm | |
| Current Rating | 1.15A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 182mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C5289401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



