VISHAY SIR426DP-T1-GE3
| Manufacturer | |
| MPN | SIR426DP-T1-GE3 |
| LCSC Part # | C52893 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 30A PowerPAK-SO-8 |
| Datasheet | VISHAY SIR426DP-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 1.16nF | |
| Pd - Power Dissipation | 26.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 1.16nF | |
| Pd - Power Dissipation | 26.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 30A | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 100 % Rg and UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters - Synchronous Buck - Synchronous Rectifier
- N-Channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 1.16nF | |
| Pd - Power Dissipation | 26.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 30A | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 185pF | |
| Ciss-Input Capacitance | 1.16nF | |
| Pd - Power Dissipation | 26.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 30A | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 10.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 100 % Rg and UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters - Synchronous Buck - Synchronous Rectifier
- N-Channel MOSFET
C52893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



