LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX11601EKA+T

Manufacturer
MPN
MAX11601EKA+T
LCSC Part #
C5289037
Packaging
SOT-23-8
Customer #
Key Attributes
4-/8-/12-Channel 2-Wire Serial 8-Bit ADCs
DatasheetMAXIM MAX11601EKA+T
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOT-23-8
Operating Temperature-40℃~+85℃
InterfaceI2C
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~3.6V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency2.25MHz;1.7MHz
FeaturesBipolar input;Multiplexers;FIFO buffer;Power-on reset
Resolution(Bits)188kHz;8
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The MAX11600–MAX11605 low-power, 8-bit, multichannel, analog-to-digital converters (ADCs) feature internal track/hold (T/H), voltage reference, clock, and an I2C-compatible 2-wire serial interface. These devices operate from a single supply and require only 350μA at the maximum sampling rate of 188ksps. AutoShutdown powers down the devices between conversions, reducing supply current to less than 1µA at low throughput rates. The MAX11600/MAX11601 provide 4 analog input channels each, the MAX11602/MAX11603 provide 8 analog input channels each while the MAX11604/MAX11605 provide 12 analog input channels. The analog inputs are software configurable for unipolar or bipolar and single-ended or pseudo-differential operation. The full-scale analog input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11601/ MAX11603/MAX11605 feature a 2.048V internal reference and the MAX11600/MAX11602/MAX11604 feature a 4.096V internal reference. The MAX11600/MAX11601 are available in 8-pin SOT23 packages. The MAX11602–MAX11605 are available in 16-pin QSOP packages. The MAX11600–MAX11605 are guaranteed over the extended industrial temperature range (-40°C to +85°C).

Features

AI Translation
  • High-Speed I2C-Compatible Serial Interface 400kHz Fast Mode 1.7MHz High-Speed Mode
  • Single Supply 2.7V to 3.6V (MAX11601/MAX11603/MAX11605) 4.5V to 5.5V (MAX11600/MAX11602/MAX11604)
  • Internal Reference 2.048V (MAX11601/MAX11603/MAX11605) 4.096V (MAX11600/MAX11602/MAX11604)
  • External Reference: 1V to VDD
  • Internal Clock
  • 4-Channel Single-Ended or 2-Channel PseudoDifferential (MAX11600/MAX11601)
  • 8-Channel Single-Ended or 4-Channel PseudoDifferential (MAX11602/MAX11603)
  • 12-Channel Single-Ended or 6-Channel PseudoDifferential (MAX11604/MAX11605)
  • Internal FIFO with Channel-Scan Mode
  • Low Power 350μA at 188ksps 110μA at 75ksps 8μA at 10ksps 1μA in Power-Down Mode
  • Software Configurable Unipolar/Bipolar
  • Small Packages 8-Pin SOT23 (MAX11600/MAX11601) 16-Pin QSOP (MAX11602–MAX11605)

Applications

AI Translation
  • Handheld Portable Applications
  • Medical Instruments
  • Battery-Powered Test Equipment
  • Solar-Powered Remote Systems
  • Received-Signal-Strength Indicators
  • System Supervision