MAXIM MAX9650ATA+T
| Manufacturer | |
| MPN | MAX9650ATA+T |
| LCSC Part # | C5289032 |
| Packaging | TDFN-8(3x3) |
| Customer # | |
| Key Attributes | 6V~20V TDFN-8(3x3) Video Amps and Modules RoHS |
| Datasheet | MAXIM MAX9650ATA+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Voltage - Supply | 6V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 3.7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 3.7mA |
Introduction
The MAX9650/MAX9651 are single- and dual-channel VCOM amplifiers with rail-to-rail inputs and outputs. The MAX9650/MAX9651 can drive up to 1300mA of peak current per channel and operate up to 20V. The MAX9650/MAX9651 are designed to source and sink a high current quickly to hold the VCOM voltage stable in large TFT-LCD panels. The MAX9650/MAX9651 feature 40V/μs slew rate and 35MHz bandwidth to quickly settle outputs for 120Hz frame rate and full HD television. The MAX9650/MAX9651 feature output short-circuit protection and thermal shutdown. These devices are available in exposed pad packages for excellent heat dissipation.
The MAX9650/MAX9651 operational rail-to-rail input/output amplifiers hold the VCOM voltage stable while providing the ability to source and sink a high current quickly (1.3A) into a capacitive load such as the backplane of a TFT-LCD panel.
Features
- 1300mA Peak Output Current
- Rail-to-Rail Inputs and Outputs Operates Up to 20V
- 40V/μs Slew Rate
- 35MHz Bandwidth
- 5mA Quiescent Current per Channel
- Excellent Heat Dissipation (Exposed Pad)
Applications
- TFT-LCD Panels
- Instrument Control Voltage Sources
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) | |
| Voltage - Supply | 6V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 3.7mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8(3x3) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 6V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 3.7mA |
Introduction
The MAX9650/MAX9651 are single- and dual-channel VCOM amplifiers with rail-to-rail inputs and outputs. The MAX9650/MAX9651 can drive up to 1300mA of peak current per channel and operate up to 20V. The MAX9650/MAX9651 are designed to source and sink a high current quickly to hold the VCOM voltage stable in large TFT-LCD panels. The MAX9650/MAX9651 feature 40V/μs slew rate and 35MHz bandwidth to quickly settle outputs for 120Hz frame rate and full HD television. The MAX9650/MAX9651 feature output short-circuit protection and thermal shutdown. These devices are available in exposed pad packages for excellent heat dissipation.
The MAX9650/MAX9651 operational rail-to-rail input/output amplifiers hold the VCOM voltage stable while providing the ability to source and sink a high current quickly (1.3A) into a capacitive load such as the backplane of a TFT-LCD panel.
Features
- 1300mA Peak Output Current
- Rail-to-Rail Inputs and Outputs Operates Up to 20V
- 40V/μs Slew Rate
- 35MHz Bandwidth
- 5mA Quiescent Current per Channel
- Excellent Heat Dissipation (Exposed Pad)
Applications
- TFT-LCD Panels
- Instrument Control Voltage Sources
C5289032 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



