TI ADC102S021CIMM/NOPB
| Manufacturer | |
| MPN | ADC102S021CIMM/NOPB |
| LCSC Part # | C528645 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2 Channel, 50ksps to 200ksps, 10-Bit A/D Converter |
| Datasheet | TI ADC102S021CIMM/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 90nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.13LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.13LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 90nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.13LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.13LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC102S021 is a low-power, two-channel CMOS 10-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC102S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC102S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 1.94mW and 6.9 mW, respectively. The power-down feature reduces the power consumption to just 0.12μW using a +3V supply, or 0.47μW using a +5V supply. The ADC102S021 is packaged in an 8-lead VSSOP package. Operation is specified over the industrial temperature range of -40°C to +85°C.
Features
- Specified Over a Range of Sample Rates
- Two Input Channels
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6139 | $ 1.61 |
| 10+ | $ 1.578 | $ 15.78 |
| 30+ | $ 1.5519 | $ 46.56 |
| 100+ | $ 1.5274 | $ 152.74 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 90nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.13LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.13LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 90nA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.13LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.13LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC102S021 is a low-power, two-channel CMOS 10-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC102S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC102S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 1.94mW and 6.9 mW, respectively. The power-down feature reduces the power consumption to just 0.12μW using a +3V supply, or 0.47μW using a +5V supply. The ADC102S021 is packaged in an 8-lead VSSOP package. Operation is specified over the industrial temperature range of -40°C to +85°C.
Features
- Specified Over a Range of Sample Rates
- Two Input Channels
- Variable Power Management
- Single Power Supply with 2.7V - 5.25V Range
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
C528645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADC102S021CIMMX/NOPB | TI | VSSOP-8 | 69 | $ 2.4924 | ||
| ADC102S051CIMM/NOPB | TI | VSSOP-8 | 10 | $ 4.0122 | ||
| XADC102S021-XC | SiChange | MSOP-8 | 632 | $1.0532 $1.1086 | ||
| ADC102S101CIMM/NOPB | TI | VSSOP-8 | 21 | $ 7.2813 |



